TE Connectivity / AMP 383079-1

Contact 10-14 AWG Open Barrel Non-Insulation Support
$ 68.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 383079-1.

TE Connectivity

Datasheet14 pages16 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 383079-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity53889-1
CONNECTOR TERMINAL, 10-14AWG, CRIMP/FLAG, FEMALE, SILVER PLATING, COPPER MATERIAL
TE Connectivity53112-1
16 - 20 AWG Non Insulated Silver Relay Style Terminal
TE Connectivity928930-1
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
TE Connectivity / AMP52075-1
Flag Relay, Special-Rr 12-10 Rohs Compliant: Yes |Amp Te Connectivity 52075-1
TE Connectivity / AMP383079-2
Contact 16-20 AWG Open Barrel Non-Insulation Support
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity / AMP 383079-1 provided by its distributors.

Contact 10-14 AWG Open Barrel Non-Insulation Support
Repack Of 53889-1/ Bag |Amp Te Connectivity 383079-1
Terminal Specialized Connector
TERMINALS - WIRE SPLICE TERMINALS;
CONN TERM RELAY 10-14AWG CRIMP
Special Order: REPACK OF 53889-1 Wire Size: 14 – 10 AWG Wire Size: 2 – 6 mm² Insulation Option: Uninsulated Sealable: No Splice Features: Serrated Electrical Wire Splice | 14 – 10 AWG 2 – 6 mm² Uninsulated | Part Number: 383079-1 | Internal Number: 383079-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors