Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53889-1

Connector Terminal, 10-14AWG, Crimp/flag, Female, Silver Plating, Copper Material
$ 4.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53889-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages19 years ago

Farnell

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-93.05%

CAD Models

Download TE Connectivity 53889-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity53112-1
16 - 20 AWG Non Insulated Silver Relay Style Terminal
TE Connectivity928930-1
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928931-1
FASTIN-FASTON .110 SER CRIMP TAB TERMINAL,2.79X0.81MM,20 TO 17AWG SILVER PLATED
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity53835-1
Terminal, solis Spr Spd 12-10 8 Rohs Compliant: Yes |Te Connectivity Amp 53835-1
TE Connectivity53177-1
Spring Spade Terminal 16AWG Phosphor Bronze 14.63mm Tin Box

Descriptions

Descriptions of TE Connectivity 53889-1 provided by its distributors.

CONNECTOR TERMINAL, 10-14AWG, CRIMP/FLAG, FEMALE, SILVER PLATING, COPPER MATERIAL
Phospor Bronze Silver Plated 10-14 AWG Relay Terminal
Connector Contact, Crimp; Product Range: |Te Connectivity Amp 53889-1
Relay Terminal 10-14AWG 42.42mm 11.43mm Silver
Solistrand Uninsulated Terminals TERMINAL
Cable Accessories Splice Phosphor Bronze Silver Bag
Crimp Terminal 10-14AWG Silver
Connector Accessory, Contact, Phosphor Bronze
Disconnect Flag Relay Conductor: 14 to 10 AWG
CONN TERM RELAY 10-14AWG CRIMP
FLAG RELAY, SPECIAL-RR 14-10 Wire Size: 14 – 10 AWG Wire Size: 2 – 6 mm² Insulation Option: Uninsulated Sealable: No Splice Features: Serrated Electrical Wire Splice | 14 – 10 AWG 2 – 6 mm² Uninsulated | Part Number: 53889-1 | Internal Number: 53889-1 | Alias Number: AMP-0-0053889-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty