Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53112-1

16 - 20 AWG Non Insulated Silver Relay Style Terminal

$ 4.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53112-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Future Electronics

Factory Futures

Master Electronics

Inventory History

3 month trend:
-30.62%

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity928958-8
Quick Disconnect Terminal 11-13AWG Phosphor Bronze RCP 22.3mm Silver Reel/Strip
TE Connectivity53889-1
CONNECTOR TERMINAL, 10-14AWG, CRIMP/FLAG, FEMALE, SILVER PLATING, COPPER MATERIAL
TE Connectivity928930-1
Faston plug, 2.8 x 0.81 mm, L 22.5 mm, uninsulated, straight, 0.5-1.0 mm², AWG 20-17, 928930-1
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity53835-1
Terminal, solis Spr Spd 12-10 8 Rohs Compliant: Yes |Te Connectivity Amp 53835-1
TE Connectivity53177-1
Spring Spade Terminal 16AWG Phosphor Bronze 14.63mm Tin Box

Descriptions

Descriptions of TE Connectivity 53112-1 provided by its distributors.

16 - 20 AWG Non Insulated Silver Relay Style Terminal
FLAG RELAY, SPLICE, 16-20 AWG, 8 SERRATIONS, SILVER PLATING, .51MM THICKNESS
Terminal Block Accessory, Splice, Phosphor Bronze
Relay Terminal 16-20AWG 41.4mm 11.43mm Silver
Solistrand Uninsulated Terminals 20-16 SOLIS FLAG TRM
Cable Accessories Splice Phosphor Bronze Silver Bag
Crimp Terminal 16-20AWG Silver
Female Disconnect Flag Non-Insulated
CONN TERM RELAY 16-20AWG CRIMP
Terminal, Flag Disconnect, 0; Product Range:-; For Use With:Connectors; Contact Gender:-; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Current Rating:-; Contact Termination Type:Crimp Rohs Compliant: Yes |Amp Te Connectivity 53112-1.
FLAG RELAY, SPECIAL-RR 20-16 Wire Size: 20 – 16 AWG Wire Size: .5 – 1.25 mm² Insulation Option: Uninsulated Sealable: No Splice Features: Serrated Electrical Wire Splice | 20 – 16 AWG .5 – 1.25 mm² Uninsulated | Part Number: 53112-1 | Internal Number: 53112-1 | Alias Number: F91441-000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53112-1.