ITT / Cannon MDSM-15SC-Z11-VS1

Conn D-sub Micro-d Socket 15 Pos Metal Pcb Rt Angle Shielded Screw 100 Pack: Mdsm
$ 17.613
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDSM-15SC-Z11-VS1.

Newark

Datasheet16 pages26 years ago
Datasheet1 page10 years ago

JRH Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDAU-15S-A197
D Sub Connector, DB15, Standard, Receptacle, DAU, 15 Contacts, DA, Crimp
TE Connectivity1658656-1
Conn D-Sub SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port Bulk/Package
HARTING Elektronik09672154704
INTERFACE CONNECTOR, D-SUB 15 PIN FEMALE SOLDER CUP STAMPED CONTACTS PL3
ITT / CannonDAM-15S
Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port
ITT / CannonDA-15S-A197
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of ITT / Cannon MDSM-15SC-Z11-VS1 provided by its distributors.

CONN D-SUB MICRO-D SOCKET 15 POS METAL PCB RT ANGLE SHIELDED SCREW 100 PACK:MDSM
Conn D-Subminiature F 15 POS 0.64mm Crimp ST Cable Mount 15 Terminal 1 Port Tube
Telecom and Datacom Connector, 15 Contact(s), Female, Crimp Terminal
ITT CANNON MDSM-15SC-Z11-VS1 D Sub Connector Housing, MDSM Series, D Sub, D15, Receptacle, 15 Ways, Steel Body
Receptacle for Female Contacts 2 15pin Steel,Tin-Nickel Plated 2.5A
CONN MICRO-D HSG RCP 15P 5PC KIT
MICRO D SI MDSM CRIMP 121661-1034
SOCKET 15POS JACKSCREW 5PC KIT
CONNECTOR, PCB, SOCKET, 15 WAY; No. of Positions: 15Ways; Connector Type: D Sub; Connector Shell Size: D15; Product Range: MDSM Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: ITT Cannon Micro MDSM Series Crimp Contacts; Contact Resistance: 20mohm; Current Rating: 2.5A; D Sub Shell Size: DA; Flammability Rating: UL94V-0; Insulation Resistance: 5000Mohm; No. of Mating Cycles: 10000; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Row Pitch: 2.54mm; Voltage Rating VAC: 350V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121661-1034
  • MDSM15SCZ11VS1