TE Connectivity 280611-2

Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-HoleCarton
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280611-2.

TE Connectivity

Datasheet11 pages5 years ago
Technical Drawing1 page15 years ago

JRH Electronics

Factory Futures

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-27.63%

CAD Models

Download TE Connectivity 280611-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Gold (Au) Plating
WIRE-BOARD Connector HEADER 6POS, 3.96mm; Type:Wire to Board; Series:KK; Contact
KK 396 Breakaway Header, Vertical, 6 Circuits, 0.38µm Gold (Au) Selective Plating
TE Connectivity1-1123723-6
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318300-6
HEADER ASSEMBLY 3.96 EP 6P NAT/TUBE ECONOMY POWER SERIES
Board to Board & Mezzanine Connectors .156 Power Terminal Strip

Descriptions

Descriptions of TE Connectivity 280611-2 provided by its distributors.

Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-HoleCarton
TE Connectivity 3.96mmpitch6pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD Iseries, right angle, Through hole mounting
HEADER, STRAIGHT, GOLD, SIL, 6WAY; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Header; Product Range:AMPMODU MOD I Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (12-Jan-2017); Contact Resistance:12mohm; Flammability Rating:UL94V-1; Insulation Resistance:5000Mohm; Material:Polycarbonate; Operating Temperature Max:105°C; Operating Temperature Min:-65°C
6P MOD 1 SHROUDED HEADER, ST, 0.4 Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 280611-2 | Internal Number: 280611-2 | 3.96 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280611-2.