TE Connectivity / AMP 3-2271134-2

Conn M12 Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Automotive
Obsolete

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com3-2271134-21332Bulk
Nexxon Inc. (USA)3-2271134-2Contact
5d

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2271134-2.

IHS

Datasheet1 page8 years ago

Newark

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-24.17%

CAD Models

Download TE Connectivity / AMP 3-2271134-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-05-08
LTD Date2017-05-15

Related Parts

Circular Connector, 19 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 19 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3203000U
Circular Connector, 3 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 3-2271134-2 provided by its distributors.

Conn M12 Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Automotive
Circular Connector, 4 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
4 Position Panel Mount Solder Terminlas Male Connector with wires
SENSOR CONNECTOR, M12, PLUG, 4POS, PANEL
M12.MALE PNL.A CODE.SOLDER REAR.4P.(AU)
CBL CIRC 4POS MALE TO WIRE 0.66'
SENSOR CONNECTOR, M12, PLUG, 4POS, PANEL; Product Range: -; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 4Contacts; Sensor Contact Type: Solder Pin; Sensor Connector Mounting: Straight Panel Mount; IP / NEMA Rating: IP68; Connector Coding: A Coded; Connector Body Material: Nylon (Polyamide) Body; Contact Material: Brass; Contact Plating: Gold; Current Rating: 4A; Voltage Rating: 250V; SVHC: No SVHC (15-Jan-2018); For Use With: 4 Pole M12 Sensors & Actuators

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors