Amphenol-Tuchel T3263009U

Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
$ 4.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel T3263009U.

IHS

Datasheet1 page26 years ago

Newark

Future Electronics

TME

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R14S-12P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102R16S-5P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol-Tuchel T3263009U provided by its distributors.

Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle
C091-A Circular DIN Connectors 3 Pin female; Front Pnl Mnt
Connector 3 Female 20 to 26 AWG 6 mm 300 V 5 A Die Cast
Female Sockets,Receptacle,Threaded 3pin Die Cast 10A
FEMALE RECEPTACLE 3WAY SIGNALMATE
CONN RCPT FMALE DIN 3P SLDR CUP
Circular Connector Receptacle 3 Position Panel; Product Range:C091A Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Solder Socket; Coupling Style:-; Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel T3263009U

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 3263 009
  • T 3263 009 U
  • T-3263-009
  • T3263-009
  • T3263009