Amphenol Sine Systems T3203000U

Circular Connector, 3 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
$ 4.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems T3203000U.

IHS

Datasheet1 page5 years ago

Newark

RS (Formerly Allied Electronics)

Amphenol

Farnell

Inventory History

3 month trend:
+165%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A18-3S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E10SL-4S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Panel 2 Terminal 1 Port
Amphenol IndustrialMS3102E12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E18-3S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102R12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems T3203000U provided by its distributors.

Circular Connector, 3 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Connector M16 Circular Socket 2 Position Solder Straight Panel Mount 2 Terminal 1 Port
Connector; 2; Female; 20 to 26 AWG; 6 mm; 300 V; 5 A; > 1012 Ohms; Die Cast
SOCKET, FRONT PANEL MNT, C091A, 2WAY; Connector Type:Circular Industrial; Series:C091A; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; No. of Contacts:2; Contact Termination:Solder; Contact Plating:Silver; SVHC:No SVHC (15-Dec-2010)
Circular Connector Receptacle 2 Position Panel; Product Range:C091A Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Solder Socket; Coupling Style:-; Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel T 3203 000
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 2 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = C 091 A

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 3203 000
  • T 3203 000 U
  • T-3203-000
  • T3203 000
  • T3203-000
  • T3203000