Eaton UTS014E19P

Souriau circular connector plug, UTSseries, 19Core, Flange mounting, welding, IP68,IP69K
$ 23.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS014E19P.

IHS

Datasheet4 pages18 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-20.69%

CAD Models

Download Eaton UTS014E19P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-04-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, 19 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS714D19P
Souriau circular connector plug, UTSseries, 19Core, Flange mounting, welding, IP68,IP69K
ITT / CannonPT0214-19P
PT SERIES,19 POLE PMNT CONN SOCKET,14 SHELL SIZE, MALE CONTACTS, BAYONET MATING
Amphenol IndustrialPT04A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port
Amphenol IndustrialPT02E-14-19S(023)
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS014E19P provided by its distributors.

Souriau circular connector plug, UTSseries, 19Core, Flange mounting, welding, IP68,IP69K
Circular Connector, 19 Contact(s), Male, Solder Terminal, Receptacle
19 Pole Panel Mount Connector Socket, 14 Shell Size, Male Contacts | Souriau-Sunbank by Eaton UTS014E19P
Plastic square flange receptacle, without backshell, with 19 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN RCPT MALE 19P GOLD SLDR CUP
RECEPTACLE, HISEAL, SIZE14, 19WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Conn
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 19 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Gold over Nickel / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = UTS Hi Seal

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS014E19P.