TE Connectivity / AMP 3-2176265-0

Res Ultra High Precision Thin Film 0402 100 Ohm 0.01% 1/16W ±2ppm/°C Molded Paper T/R
$ 3.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176265-0.

Newark

Datasheet9 pages10 years ago
Datasheet9 pages10 years ago

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 3-2176265-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA2AEB101X
Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity2-1879208-5
Res Thin Film 0402 100 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2AED101X
Res Thin Film 0402 100 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0402 100 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
63mW Thin Film Resistor 50V ±50ppm/℃ ±1% 100Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C1E100RBTDF
Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity / AMP 3-2176265-0 provided by its distributors.

Res Ultra High Precision Thin Film 0402 100 Ohm 0.01% 1/16W ±2ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 0.01% +/-Tol, 3ppm/Cel, 0402
100¦¸ ¡À0.01% 62.5mW ¡À2ppm/¡æ 0402 1mm*500¦Ìm*350¦Ìm
电阻, 100R, 0.01%, 25V, 0402, 薄膜;
RU73X1E100RLTDF, TE CONNECTIVITY / HOLSWORTHY
Res, 100R, 0.01%, 25V, 0402, Thin Film; Resistor Case Style:0402 [1005 Metric]; Resistance:100Ohm; Product Range:Ru73 Series; Voltage Rating:25V; Resistor Element Material:Thin Film; Power Rating:63Mw; Resistance Tolerance:± 0.01%; Rohs Compliant: Yes |Te Connectivity Holsworthy RU73X1E100RLTDF

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RU73X1E100RLTDF