Panasonic ERA-2AED101X

Res Thin Film 0402 100 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AED101X.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Newark

Farnell

TME

Inventory History

3 month trend:
-33.28%

CAD Models

Download Panasonic ERA-2AED101X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-2AED910X
Res Thin Film 0402 91 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRD07100RL
63mW Thin Film Resistor ±0.5% ±25ppm/℃ 100Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE07100RL
62.5mW Thin Film Resistor ±0.5% ±50ppm/℃ 100Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB101X
Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07100RL
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERJ-2RHD1000X
Res Thick Film 0402 100 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-2AED101X provided by its distributors.

Res Thin Film 0402 100 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 100 OHM 0.5% 1/16W 0402 / 100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Metal Film (Thin Film) Chip Resistors, 0.063W, 100½, 0.5%, 0402, RoHS
Panasonic SCT
RES SMD 100 OHM 0.5% 1/16W 0402
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 100Ohm ±25ppm/C
Res, Thin Film, 100R, 0.5%, 0.063W, 0402; Rango De Producto:Serie Aec-Q200 Era; Resistencia:100Ohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 0.5%; Tensión Nominal:25V; Tipo De Resistencia:0402 [1005 Metric] |Panasonic ERA2AED101X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AED101X