What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1879208-5

Res Thin Film 0402 100 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1879208-5.

JRH Electronics

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago
Datasheet16 pages19 years ago

IHS

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+53.55%

CAD Models

Download TE Connectivity 2-1879208-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PanasonicERA2AEB101X
Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07100RL
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupAT0402BRD07100RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 100Ω 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity2-1879208-5
Res Thin Film 0402 100 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0402 100 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 2-1879208-5 provided by its distributors.

Res Thin Film 0402 100 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
0402 100 Ohm ±0.1% 0.0625 W ±25ppm/°C Surface Mount Thin Film Resistor
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 100OHM +/-0.1%.063W +/-25PPM/C
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 100Ohm ±25ppm/C
TE CONNECTIVITY / NEOHM - CPF0402B100RE1 - MOTST TUNNFILM, 100R, 0,1%, 0,063W, 0402
CPF 0402 100R 0.1% 25PPM 1K RL Resistance Value: 100 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 100 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B100RE1 | Internal Number: 2-1879208-5 | TE Connectivity | NEOHM
RES, 100R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 100ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879208-5.
  • CPF0402B100RE1