TE Connectivity / AMP 3-1879355-0

Fixed Resistor, Metal Film, 3W, 68000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879355-0.

Farnell

Datasheet16 pages18 years ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-13.03%

CAD Models

Download TE Connectivity / AMP 3-1879355-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1879351-4
Fixed Resistor, Metal Film, 1W, 68000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ68K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 68kOhm 3W
TE Connectivity3-1879353-0
Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT68K0
Fixed Resistor, Metal Oxide Film, 3W, 68000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT68K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 68kOhm 0.25W 1/4W
Stackpole ElectronicsCFM14JT68K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 68kOhm 0.25W 1/4W
TE Connectivity3-1879353-0
Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-9
Fixed Resistor, Metal Film, 3W, 62000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-9
Fixed Resistor, Metal Film, 2W, 62000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-68K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 68kOhm -350/ +500ppm/C
Stackpole ElectronicsCFM12JT68K0
Fixed Resistor, Carbon Film, 0.5W, 68000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1879355-0 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 68000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, 68K, 3W, Axial, Metal Film Rohs Compliant: Yes |Te Connectivity Neohm RR03J68KTB
Metal Film Resistors - Through Hole RR03 5% 68K AMMO
RR03 5% 68K AMMO Resistance Value: 68K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 68K Ω Metal Film Power Resistor 5 % | Part Number: RR03J68KTB | Internal Number: 3-1879355-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879355-0.
  • RR03J68KTB