TE Connectivity ROX3SJ68K

Fixed Resistor, Metal Oxide Film, 3W, 68000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX3SJ68K.

JRH Electronics

Datasheet7 pages7 years ago

element14 APAC

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+0.60%

CAD Models

Download TE Connectivity ROX3SJ68K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityROX1SJ68K
68 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding
TE ConnectivityROX2SJ68K
Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J68K
Res, 68K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J68K
Stackpole ElectronicsCF14JT68K0
Res Carbon Film 68K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF12JT68K0
Fixed Resistor, Carbon Film, 0.5W, 68000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT68K0
Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupRSF2WSJT-73-68K
Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ68K
68 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding
TE ConnectivityROX2SJ68K
Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 68000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-68K
Res Carbon Film 68K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Ammo
Yageo GroupCFR25SJT-52-68K
Fixed Resistor, Carbon Film, 0.25W, 68000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX3SJ68K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 68000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Through Hole Resistor, Rox Series, 68 Ko; |Te Connectivity Neohm ROX3SJ68K
Res Metal Oxide 68K Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 68K, 5%, 3W, AXIAL, METAL OXIDE; Resistance:68kohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
3W SM M/OX 5% 68K Resistance Value: 68K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 68K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ68K | Internal Number: 6-1625892-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625892-6