What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1879353-0

Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1879353-0.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-58.61%

CAD Models

Download TE Connectivity 3-1879353-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP2-1879353-9
Fixed Resistor, Metal Film, 2W, 62000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-9
Fixed Resistor, Metal Film, 3W, 62000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879351-3
Fixed Resistor, Metal Film, 1W, 62000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-68K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 68kOhm -350/ +500ppm/C
Stackpole ElectronicsCFM14JT68K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 68kOhm 0.25W 1/4W
Stackpole ElectronicsCFM12JT68K0
Fixed Resistor, Carbon Film, 0.5W, 68000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-9
Fixed Resistor, Metal Film, 2W, 62000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-9
Fixed Resistor, Metal Film, 3W, 62000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 62000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT68K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 68kOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity 3-1879353-0 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 68K Ohm 5% 2W ±300ppm/C Conformal Coated AXL Ammo
68K Ω, Metal Film, Power Resistor Resistor, 5 %, 9 x 3.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 2 W, ±300 ppm/°C, Neohm RR
Res, 68K, 2W, Axial, Metal Film; Resistance:68Kohm; Product Range:Rr Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film; Product Length:9Mm Rohs Compliant: Yes |Te Connectivity Neohm RR02J68KTB
RR02 5% 68K AMMO Resistance Value: 68K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 68K Ω Metal Film Power Resistor 5 % | Part Number: RR02J68KTB | Internal Number: 3-1879353-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02J68KTB