TE Connectivity / AMP 3-1879351-4

Fixed Resistor, Metal Film, 1W, 68000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879351-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Master Electronics

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-1879351-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1879355-0
Fixed Resistor, Metal Film, 3W, 68000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879351-3
Fixed Resistor, Metal Film, 1W, 62000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity3-1879353-0
Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT68K0
Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT68K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 68kOhm 0.25W 1/4W
Stackpole ElectronicsCFM14JT68K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 68kOhm 0.25W 1/4W
TE Connectivity3-1879353-0
Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 68000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 62000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-9
Fixed Resistor, Metal Film, 3W, 62000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP100JR-52-68K
Ultra Miniature Style Metal Film Resistor 68kOhm 1W 5% Axial T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1879351-4 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 68000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 68K Ohm 5% 1W ±300ppm/C Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole RR01 5% 68K AMMO
RR01 5% 68K AMMO Resistance Value: 68K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 68K Ω Metal Film Power Resistor 5 % | Part Number: RR01J68KTB | Internal Number: 3-1879351-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01J68KTB