TE Connectivity / AMP 3-1623795-5

Fixed Resistor, Wire Wound, 5W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623795-5.

Electro Sonic

Datasheet3 pages14 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP2-1879354-5
Fixed Resistor, Metal Film, 3W, 3.3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J3R0TB
Fixed Resistor, Metal Film, 3W, 3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879352-4
Fixed Resistor, Metal Film, 2W, 3ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JB3R30
Fixed Resistor, Metal Oxide Film, 2W, 3.3ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT3R30
Fixed Resistor, Carbon Film, 0.5W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14JB3R30
Fixed Resistor, Carbon Composition, 0.25W, 3.3ohm, 250V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1623795-9
Fixed Resistor, Wire Wound, 10W, 3.3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879352-5
Fixed Resistor, Metal Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-9
Fixed Resistor, Metal Film, 1W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
AC FIXED RESISTOR Axial Through Hole Resistor ±5% -10/ -80ppm/C 3.3Ohm 4W
Fixed Resistor, Metal Film, 2W, 3.6ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
VISHAY AC03000003308JAC00 Through Hole Resistor, 3.3 ohm, Axial Leaded, 3 W,5%, AC Series

Descriptions

Descriptions of TE Connectivity / AMP 3-1623795-5 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SQP5 3R3 5% WIRE
Through-Hole Resistors, Power Resistor, 22 x 10 x 9 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 3.3 Ω, CGS SQ
Sqp5 3R3 5% Wire |Cgs Te Connectivity SQPW53R3J
3.3¦¸ ¡À5% 5W ¡À300ppm/¡æ 10mm*9mm*22mm
SQP5 3R3 5% WIRE Resistance Value: 3.3 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Horizontal Mount | 3.3 Ω Wire Wound Power Resistor 5 % | Part Number: SQPW53R3J | Internal Number: 3-1623795-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPW53R3J