TE Connectivity / AMP 2-1879354-5

Fixed Resistor, Metal Film, 3W, 3.3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879354-5.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-9.61%

CAD Models

Download TE Connectivity / AMP 2-1879354-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRR03J3R0TB
Fixed Resistor, Metal Film, 3W, 3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879350-0
Fixed Resistor, Metal Film, 1W, 3.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879352-4
Fixed Resistor, Metal Film, 2W, 3ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JB3R30
Fixed Resistor, Metal Oxide Film, 2W, 3.3ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT3R30
Fixed Resistor, Carbon Film, 0.5W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JB3R30
Fixed Resistor, Metal Oxide Film, 1W, 3.3ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879352-5
Fixed Resistor, Metal Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-9
Fixed Resistor, Metal Film, 1W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879350-0
Fixed Resistor, Metal Film, 1W, 3.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3.6ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879354-5 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 3.3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
3.3 ohm, Metal Film, Power Resistor, 5 %, 3 W, ±300 ppm
Metal Film Resistors - Through Hole RR03 5% 3R3 AMMO
Res, 3R3, 3W, 750V, Metal Film, Axial; Resistance:3.3Ohm; Product Range:Rr Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:750V; Resistor Technology:Metal Film; Product Width:-Rohs Compliant: Yes |Te Connectivity Neohm RR03J3R3TB
RR03 5% 3R3 AMMO Resistance Value: 3.3 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 3.3 Ω Metal Film Power Resistor 5 % | Part Number: RR03J3R3TB | Internal Number: 2-1879354-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR03J3R3TB