TE Connectivity / AMP 1623795-9

Fixed Resistor, Wire Wound, 10W, 3.3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623795-9.

Electro Sonic

Datasheet3 pages15 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-55.41%

CAD Models

Download TE Connectivity / AMP 1623795-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP3-1623795-5
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879354-5
Fixed Resistor, Metal Film, 3W, 3.3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J3R0TB
Fixed Resistor, Metal Film, 3W, 3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JB3R30
Fixed Resistor, Metal Oxide, 2W, 3.3ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT3R30
Fixed Resistor, Carbon Film, 0.5W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT3R30
Fixed Resistor, Metal Oxide, 1W, 3.3ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1623795-5
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 3.3 Ohm 5% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R
TE Connectivity / AMP2-1879352-5
Fixed Resistor, Metal Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-9
Fixed Resistor, Metal Film, 1W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 3.3ohm, 4.8062V, 5% +/-Tol, Through Hole Mount
VISHAY AC03000003308JAC00 Through Hole Resistor, 3.3 ohm, Axial Leaded, 3 W,5%, AC Series

Descriptions

Descriptions of TE Connectivity / AMP 1623795-9 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 3.3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Chip Resistor, 3.3Ω ±5%, 10W, ±300ppm/°C, TH, 10mm × 9mm × 48mm
Wirewound Resistors - Through Hole SQP10 3R3 5% WIRE
Sqp10 3R3 5% Wire; |Cgs Te Connectivity SQPW103R3J
3.3 Ω, Wire Wound, Power Resistor Resistor, 5 %, 48 x 10 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 10 W, CGS SQ
SQP10 3R3 5% WIRE Resistance Value: 3.3 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Horizontal Mount | 3.3 Ω Wire Wound Power Resistor 5 % | Part Number: SQPW103R3J | Internal Number: 1623795-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPW103R3J