Vishay AC03000003308JAC00

VISHAY AC03000003308JAC00 Through Hole Resistor, 3.3 ohm, Axial Leaded, 3 W, 5%, AC Series
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000003308JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

IHS

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-16.61%

CAD Models

Download Vishay AC03000003308JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP3-1623795-5
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879354-5
Fixed Resistor, Metal Film, 3W, 3.3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
AC FIXED RESISTOR Axial Through Hole Resistor ±5% -10/ -80ppm/C 3.3Ohm 4W
TE Connectivity / AMP1623795-9
Fixed Resistor, Wire Wound, 10W, 3.3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JB3R30
Fixed Resistor, Metal Oxide, 2W, 3.3ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT3R30
Fixed Resistor, Carbon Film, 0.5W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC03000003308JAC00 provided by its distributors.

VISHAY AC03000003308JAC00 Through Hole Resistor, 3.3 ohm, Axial Leaded, 3 W,5%, AC Series
AC Axial Axial Through Hole Resistor ±5% -10/ -80ppm/C 3.3Ohms 3W
Fixed Resistor, Wire Wound, 3W, 3.3ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
Res Wirewound 3.3 Ohm 5% 3W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
AC03 SERIES AXIAL WIREWOUND RESISTOR 3.3OHMS +/-5% 3W -80 - -10PPM/DEGC
3.3Ω ±5% 3W -80ppm/℃~-10ppm/℃ Plugins Through hole mounting 13mm(Length)*4.8mm(width)
Wirewound Resistors 3.3Ω 3W -80ppm/℃~-10ppm/℃ ±5% Plugin,D4.8xL13mm Through Hole Resistors ROHS
RESISTOR, 3W, 5%, 3R3; Resistance:3.3ohm; Resistance Tolerance:± 5%; Power Rating:3W; Series:AC; Temperature Coefficient:-10, -80 ppm/K; Resistor Element Type:Wirewound; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Body Diameter:4.8mm; Case Style:Axial; Body Length:13mm; Lead Diameter:0.8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric