
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A137310-ND | 944 | 1 | Bulk | ||||||||
| Heilind Asia | 3-1623730-4 | 0 | 16h | |||||||||
| Heilind Americas | 3-1623730-4 | 0 | 23h | |||||||||
| Interstate Connecting Components | 3-1623730-4 | 0 | 22h | |||||||||
| TME | SBCHE4510RJ | 0 | 1K | 15h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623730-4.
Download TE Connectivity / AMP 3-1623730-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-1623730-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623730-4.