Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2176045-2

Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176045-2.

Master Electronics

Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-7.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-2176079-1
Fixed Resistor, Wire Wound, 3W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623793-1
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176079-1
Fixed Resistor, Wire Wound, 3W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupPNP5WVJT-73-470R
Fixed Resistor, Wire Wound, 5W, 470ohm, 48.4768V, 5% +/-Tol, Through Hole Mount
OhmiteTUM5J470E
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupSQP10AJB-430R
Fixed Resistor, Wire Wound, 10W, 430ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176083-1
Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT470R
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JA470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-2176045-2 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP Series Ø 8.5 x 25 mm 500 V 470 Ohm ±5% Axial Wirewound Anti-Surge Resistor
Res, 470R, 5%, 5W, Axial, Wirewound; |Te Connectivity Neohm EP5W470RJ
EP SERIES AXIAL FIXED RESISTOR 470OHMS +/-5% 5W +/-300PPM/DEGC
Res Anti-Surge Wirewound 470 Ohm ±5% 5W ±300ppm/°C Conformal Ammo Pack
Avnet Japan
RES 470 OHM 5% 5W AXIAL / 470 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
RES, 470R, 5%, 5W, AXIAL, WIREWOUND; Resistance: 470ohm; Product Range: EP Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tem
Special Order: EP 5W 470R 5% Resistance Value: 470 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 470 Ω Ceramic Composition Power Resistor | Part Number: EP5W470RJ | Internal Number: 1-2176045-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP5W470RJ