TE Connectivity / AMP 3-1623730-5

Fixed Resistor, Wire Wound, 4W, 560ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623730-5.

Electro Sonic

Datasheet3 pages14 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1623730-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1623730-4
Fixed Resistor, Wire Wound, 4W, 510ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JA560R
Fixed Resistor, Metal Oxide Film, 2W, 560ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP7-1879354-9
Fixed Resistor, Metal Film, 3W, 560ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF12JT560R
Fixed Resistor, Metal Oxide Film, 0.5W, 560ohm, 250V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP7-1879352-9
Fixed Resistor, Metal Film, 2W, 560ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT510R
Fixed Resistor, Metal Oxide Film, 1W, 510ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteTUM5J560E
Fixed Resistor, Metal Oxide Film, 5W, 560ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 560ohm, 62.6099V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 560ohm, 1000V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1623730-5 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 560ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial Radial Formed FIXED RESISTOR SBC CGS 0.315x 0.276Rectangularx0.787L 8.00mmx7.00mmx20.00mm 4W 560Ohm ±200ppm/C
Wirewound Resistors - Through Hole BCHE 4 W 560R 5%
Bche 4 W 560R 5% |Cgs Te Connectivity SBCHE4560RJ
560¦¸ ¡À5% 4W ¡À200ppm/¡æ 8mm*7mm*20mm
BCHE 4 W 560R 5% Resistance Value: 560 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 4 W Wirewound Resistor: Vertical Mount | 560 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE4560RJ | Internal Number: 3-1623730-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE4560RJ