Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623724-8

Fixed Resistor, Wire Wound, 4W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623724-8.

Newark

Datasheet3 pages15 years ago
Datasheet6 pages12 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-4.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-2176045-2
Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623793-1
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176083-1
Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT470R
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JB470R
Fixed Resistor, Metal Oxide Film, 2W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT470R
Fixed Resistor, Metal Oxide Film, 2W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteTUM5J470E
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE6470RJ
Fixed Resistor, Wire Wound, 7W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623730-4
Fixed Resistor, Wire Wound, 4W, 510ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Ohmite25J470E
Fixed Resistor, Wire Wound, 5W, 470ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite45J470E
Fixed Resistor, Wire Wound, 5W, 470ohm, 460V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE15470RJ
Fixed Resistor, Wire Wound, 17W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623724-8 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SBCH 4 470R 5%
470Ω ±5% 4W ±200ppm/℃ Plugins wire mounting 8mm*7mm*20mm
Sbch 4 470R 5%; |Cgs Te Connectivity SBCH4470RJ
SBCH 4 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 4 W Wirewound Resistor: Axial Mount & 17 Watt | 470 Ω Wire Wound Power Resistor 5 % | Part Number: SBCH4470RJ | Internal Number: 1623724-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCH4470RJ