TE Connectivity / AMP 3-1623724-1

Fixed Resistor, Wire Wound, 4W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623724-1.

Electro Sonic

Datasheet3 pages14 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1623724-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRSMF3JT6K80
Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCBT50J6K8
Res Carbon Composition 6.8K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
TE Connectivity / AMP1-1623726-1
Fixed Resistor, Wire Wound, 7W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879355-6
Fixed Resistor, Metal Film, 3W, 6800ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT6K80
Fixed Resistor, Metal Oxide Film, 1W, 6800ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT6K20
Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 6800ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 6.8kOhm 100/ +180ppm/C
Axial FIXED RESISTOR AC 0.217Diax0.650L 5.50mmx16.50mm 4W 6.8kOhm 100/ +180ppm/C
TE Connectivity / AMP3-1623724-1
Fixed Resistor, Wire Wound, 4W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1623724-1 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
FIXED RESISTOR SBC CGS 0.315x 0.276Rectangularx0.787L 8.00mmx7.00mmx20.00mm 4W 6.8kOhm ±200ppm/C
Wirewound Resistors - Through Hole SBCH 4 6K8 5%
Sbch 4 6K8 5% |Cgs Te Connectivity SBCH46K8J
6.8K¦¸ ¡À5% 4W ¡À200ppm/¡æ 8mm*7mm*20mm
SBCH 4 6K8 5% Resistance Value: 6.8K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 4 W Wirewound Resistor: Axial Mount & 17 Watt | 6.8K Ω Wire Wound Power Resistor 5 % | Part Number: SBCH46K8J | Internal Number: 3-1623724-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCH46K8J