TE Connectivity / AMP 6-1625876-3

Res Carbon Composition 6.8K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 6-1625876-3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1625876-3.

Newark

Datasheet6 pages12 years ago
Datasheet2 pages14 years ago

TE Connectivity

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRSMF3JT6K80
Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT6K80
Fixed Resistor, Metal Oxide Film, 1W, 6800ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879355-6
Fixed Resistor, Metal Film, 3W, 6800ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J6K8TB
Fixed Resistor, Metal Film, 1W, 6800ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT6K20
Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J6K8
Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1625876-3 provided by its distributors.

Res Carbon Composition 6.8K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Carbon Composition, 0.5W, 6800ohm, 350V, 5% +/-Tol, -600, 200ppm/Cel, Through Hole Mount
Cbt 12 5 6K8 Rohs Compliant: Yes |Neohm Te Connectivity CBT50J6K8
Carbon Composition Resistors CBT 1/2 5% 6K8
RESISTOR, CARBON COMP, 1/2W 6K8; Resistance:6.8kohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:350V; Series:CBT50; Temperature Coefficient:+200, -600ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2; Body Diameter:3.6mm; Body Length:9.5mm; External Length / Height:59.5mm; Full Power Rating Temperature:70°C; Insulation Resistance:1000Mohm; Lead Diameter:0.7mm; Lead Length:25mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:700V; Package / Case:Axial; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:600ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:350V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBT50J6K8