TE Connectivity / AMP 1-1623726-1

Fixed Resistor, Wire Wound, 7W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623726-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.22%

CAD Models

Download TE Connectivity / AMP 1-1623726-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1623724-1
Fixed Resistor, Wire Wound, 4W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1625876-3
Res Carbon Composition 6.8K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityEP9WS6K8J
Fixed Resistor, Wire Wound, 9W, 6800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT6K80
Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT6K80
Fixed Resistor, Metal Oxide Film, 1W, 6800ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT6K20
Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1623726-1 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SBCH 6 6K8 5%
Sbch 6 6K8 5%/ Box |Cgs Te Connectivity SBCH66K8J
Through-Hole Resistors, Power Resistor, 38 x 8 x 7 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, 6.8K Ω, CGS SBC
6.8K¦¸ ¡À5% 7W ¡À200ppm/¡æ 8mm*7mm*38mm
SBCH 6 6K8 5% Resistance Value: 6.8K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Axial Mount & 17 Watt | 6.8K Ω Wire Wound Power Resistor 5 % | Part Number: SBCH66K8J | Internal Number: 1-1623726-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCH66K8J