TE Connectivity / AMP 3-1618240-1

K43C734=Relay, Vacuum, Spdt/ Pkg |Kilovac Te Connectivity K43C734
$ 475.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1618240-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1617748-5
Power Relay 28VDC 25A SPDT(1.718x1.01x0.525)mm Flange
TE ConnectivityPRD-5AY0-120
Electromechanical Relay 120VAC 290Ohm 25A SPDT (63.3x63.75x57.9)mm Power Relay
TE Connectivity / P&BRP310012
Electromechanical Relay 12VDC 270Ohm 25A SPDT (29x12.6x25.5)mm THT Power Relay
TE ConnectivityPRD-5AY0-240
General Purpose Power Relay 25A 240VAC SPDT - 1393128-7
TE Connectivity1-1393128-7
Contactor, 2 pole, 25 A, 24 VDC, 1 Form C (NO/NC), coil 24 VDC, screw connection, 1-1393128-7
TE Connectivity / P&BPRD-5AY0-480
Electromechanical Relay 480VAC 4.5KOhm 25A SPDT (63.3x63.75x57.9)mm Power Relay

Descriptions

Descriptions of TE Connectivity / AMP 3-1618240-1 provided by its distributors.

K43C734=Relay, Vacuum, Spdt/ Pkg |Kilovac Te Connectivity K43C734
Electromechanical Relay SPDT 25A 12VDC 70Ohm
Power/Signal Relay, 1 Form C, SPDT, Momentary, 12VDC (Coil), 25A (Contact), 10VDC (Contact), AC/DC Output, Panel Mount
Power Relay 12VDC SPDT(16.5x66.5)mm
General Purpose Relays K43C734=RELAY, VACUUM, SPDT
Special Order: K43C734=RELAY, VACUUM, SPDT Contact Voltage Rating: 10 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination Connection Type: Turret Terminals High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 10 VDC 1 Form C, SPDT Turret Terminals | Part Number: K43C734 | Internal Number: 3-1618240-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • K43C734