TE Connectivity / P&B RP310012

Electromechanical Relay 12VDC 270Ohm 25A SPDT (29x12.6x25.5)mm THT Power Relay
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RP310012.

Upverter

Datasheet3 pages7 years ago

IHS

Electro Sonic

Newark

element14 APAC

CAD Models

Download TE Connectivity / P&B RP310012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity7-1393231-2
Electromechanical Relay 12VDC 270Ohm 25A SPDT (29x12.6x25.5)mm THT Power Relay
PanasonicACJ1212
Automotive Relay, Spdt, 12Vdc, 20A, Tht Rohs Compliant: Yes |Panasonic ACJ1212
PanasonicACJ2212
Relay Automotive 2 x SPDT 30A 12VDC 225Ohm PC Pin Through Hole
PanasonicACNM1112
Power Relay 12VDC 30A SPDT(15.5x11x14.4)mm THT Automotive
TE Connectivity1-1414761-0
Power Relay 12VDC 30(NO)/25(NC)A SPDT(12.9mm 12mm 9.9mm) THT Automotive
RELAY AUTOMOTIVE SPDT 30A 12V 00208354

Descriptions

Descriptions of TE Connectivity / P&B RP310012 provided by its distributors.

Electromechanical Relay 12VDC 270Ohm 25A SPDT (29x12.6x25.5)mm THT Power Relay
Power Relay 12VDC 16A SPDT(29mm 12.6mm 25.5mm) THT
Power Relay, Spdt, 12Vdc, 16A, Tht
Electromechanical Relay SPST-NO 25A 12VDC 270Ohm Through Hole
Power/Signal Relay, SPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), 16A (Contact), DC Input, AC/DC Output
PCB power relay [TE Connectivity] RP310012 PCB power relay
POWER RELAY, SPDT, 12VDC, 16A, THT; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RPII/1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 270ohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393230-9
  • 213932309
  • RP-310012
  • RP310012.