TE Connectivity / AMP 3-1437658-3

Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1437658-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages16 years ago

Newark

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.72%

CAD Models

Download TE Connectivity / AMP 3-1437658-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-1437657-7
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 2 Ways, 22 AWG, 10 AWG, 30 A
TE Connectivity6-1437657-9
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 3 Ways, 18 AWG, 10 AWG, 30 A
TE Connectivity / AMP9-1437657-8
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP3-1437657-1
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1437416-2
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP8-796602-8
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity3-1437416-6
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1437658-1
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP4-1437658-5
Connector Barrier Terminal Block 12 Position 11.1mm Solder Straight Through Hole 30A
TE Connectivity1-1437658-1
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity / AMP 3-1437658-3 provided by its distributors.

Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 10 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
8Pcv-10-006=738010600 Rohs Compliant: Yes |Buchanan Te Connectivity 8PCV-10-006
Barrier Terminal Blocks VERTICAL RAISED 10P
Barrier Strips, Barrier Strip Sockets
8PCV-10-006=738010600; 3-1437658-3
8PCV-10-006=738010600 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): .438 in Tri-Barrier Printed Circuit Pin Wire-to-Board 10 | Barrier Strip | Part Number: 8PCV-10-006 | Internal Number: 3-1437658-3 | .438" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8PCV-10-006