TE Connectivity / AMP 9-1437657-8

Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
$ 3.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1437657-8.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages16 years ago

Farnell

TE Connectivity

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 9-1437657-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity8-1437657-8
Barrier Terminal Blocks Vertical Raised 5P |Buchanan Te Connectivity 8PCV-05-006
TE Connectivity6PCV-06-006
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity6PCV-06-006
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
TE Connectivity / AMP1437653-1
Connector Barrier Terminal Block 6 Position 9.53mm Solder Straight Through Hole 25A
TE Connectivity1546927-6
Barrier Terminal Blocks 6P R/A BARRIER STRIP 8.26MM 300V 15A BLK
TE Connectivity1-1546158-6
Connector Barrier Terminal Block 6 Position 8.26mm Solder Straight Through Hole 20A
TE Connectivity1-1437657-7
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1437416-1
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 6 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 9-1437657-8 provided by its distributors.

Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
Barrier Terminal Blocks TERMINAL BLOCK
TERMINAL BLOCK, BARRIER, 6POS, 18-10AWG
Barrier Strip 6 Positions 1 Row Tri-Barrier 18-10AWG/22-10AWG 30A Current 600V Voltage Black PC Pins
Barrier Strips Barrier Strip Sockets
AMP 9-1437657-8 8PCV-06-006=#8 TRIBARRIER
CONNECTOR BARRIER STRIP 6CIRC .438
Terminal Block, Barrier, 6 Position, 18-10Awg; Núm. De Posiciones:6; Núm. De Filas:1; Tensión Nominal:600V; Corriente Nominal:30A; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:10Awg; Espaciado, Paso:11.13Mm |Buchanan Te Connectivity 8PCV-06-006
8PCV-06-006=#8 TRIBARRIER Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .438 in Tri-Barrier Printed Circuit Pin Wire-to-Board 6 | Barrier Strip | Part Number: 8PCV-06-006 | Internal Number: 9-1437657-8 | .438" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8PCV-06-006
  • 8PCV06-006
  • 9-1437657-8 .
  • 9-1437657-8.