TE Connectivity / AMP 3-1437488-5

Time Delay&timing Relays Rly Std On 2P 96Vdc 1 |Agastat Te Connectivity 7012WCL
$ 667.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1437488-5.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity7022BK
Time Delay Relay 220/240VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
TE Connectivity7012AB
Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
TE Connectivity / AgastatSCFRX902AA
On Delay Off Delay Interval Latching Interval Timing Relay (2)DPDT 120V AC - 1-1437464-7
TE ConnectivityCB-1028D-30
Time Delay Relay 24VDC 10A DPDT( (61.1mm 45.2mm 74.6mm)) Socket
TE ConnectivityCHB-38-70002
Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket
TE ConnectivityCDB-38-70015
Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket

Descriptions

Descriptions of TE Connectivity / AMP 3-1437488-5 provided by its distributors.

Time Delay&timing Relays Rly Std On 2P 96Vdc 1 |Agastat Te Connectivity 7012WCL
On-Delay Relay, 2 Form C, DPDT, 96VDC (Coil), DC Input, Panel Mount
AGASTAT 7000 Series, Industrial Electropneumatic Timing Relay On-Delay 2-Form C 2 PDT 96 VDC 1.5 to 15 sec
TIME DELAY RELAY, DPDT, 96VDC, 1.5S-15S,; Contact Voltage VDC: -; Time Min: 1.5s; Time Max: 15s; Product Range: 7000 Series; Contact Configuration: DPDT; Contact Current: 10A; Relay Mounting: Panel; Contact Voltage VAC: 240V; Re

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1437488-5 .
  • 7012WCL