TE Connectivity / Agastat SCFRX902AA

Time Delay Relay 125VDC 120VAC 10A DPDT (( 72mm 36mm 90mm)) Socket
$ 780.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Agastat SCFRX902AA.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Agastat SCFRX902AA provided by its distributors.

Time Delay Relay 125VDC 120VAC 10A DPDT (( 72mm 36mm 90mm)) Socket
SCF Series Programmable Time Delay Relay Plug-In Type Multiple Mode Operation DPDT 10 A 120 VAC/125 VDC
Time Delay & Timing Relays SCFRX902AA=TIMER 10 AMPERES 12
Relay, Time Delay, Multi-Range, 120VAC, 125VDC, DPDT, Socket, SCF Series | TE Connectivity SCFRX902AA
RELAY TIME DELAY 10HRS 10A 120V
Multi-Delay Relay, 2 Form C, DPDT, Momentary, 125VDC (Coil), 10A (Contact), 28VDC (Contact), 0.1s Adj Min, 3s Adj Max, AC/DC Input, AC/DC Output, Panel Mount
SCFRX902AA=TIMER 10 AMPERES 12 Type of Control: Adjustable Time Delay Relay Input Voltage: 125 VDC Time Delay Relay Input Voltage: 120 VAC Time Delay Relay Contact Current Rating: 10A@120VAC A Mode of Operation: Multiple Modes Adjustable 125 VDC 120 VAC 10A@120VAC A | Time Delay Relay | Part Number: SCFRX902AA | Internal Number: 1-1437464-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Agastat has several brands around the world that distributors may use as alternate names. TE Connectivity / Agastat may also be known as the following names:

  • TE Connectivity/Agastat Brand
  • TYCO ELECTRONICS / AGASTAT
  • AGASTAT / TYCO
  • AGASTAT - TE CONNECTIVITY
  • TYCO AGASTAT
  • Agastat/Tyco Electronics
  • Agastat Relays / TE Connectivity
  • TE Connectivity / Agastat Asia
  • TE Connectivity / Elo Touch Solutions
  • Agastat
  • TE Connectivity (Tyco Electronics) / AGASTAT
  • AGASTAT / TE CONNECT
  • TE Connectivity Agastat Relays

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437464-7