
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 3-1415899-5 | 0 | 22h | |||||||||
| TTI | 3-1415899-5 | 0 | 1500 | 9h | ||||||||
| Interstate Connecting Components | 3-1415899-5 | 0 | 2h | |||||||||
| Heilind Americas | 3-1415899-5 | 0 | 3h | |||||||||
| Onlinecomponents.com | RZ02-1C4-D012 | 0 | 20 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1415899-5.
Download TE Connectivity / AMP 3-1415899-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-1415899-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1415899-5.