TE Connectivity / AMP 3-1393146-3

Electromechanical Relay 24VDC 475Ohm 40A DPDT (38.5x35.5x55.5)mm THT Power Relay
$ 14.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1393146-3.

IHS

Datasheet4 pages11 years ago
Datasheet4 pages15 years ago

Electro Sonic

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-06-08
LTD Date2019-03-29

Related Parts

TE Connectivity1-1393148-6
Electromechanical Power Relay DPDT 16A 24VDC 475Ohm Quick Connect Bracket Mount
TE ConnectivityKUHP-11D51-24
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.05A (Coil), 24Vdc (Coil), 1230Mw (Coil), 20A
TE Connectivity7-1393116-8
Electromechanical Relay 24VDC 472Ohm 15A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Schneider Electric782XBXM4L-24D
Schneider Electric General Purpose Relay; 15A; DPDT; 24VDC; 8-Blade; LED; Mechanical Indicator; Test Button
TE Connectivity4-1608065-9
18732C200 Panel Mount Power Relay 24VDC 20 AMPS AT 120/240/277VAC
TE ConnectivityK10P-11D15-24
RELAY GEN PURPOSE DPDT 15A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable

Descriptions

Descriptions of TE Connectivity / AMP 3-1393146-3 provided by its distributors.

Electromechanical Relay 24VDC 475Ohm 40A DPDT (38.5x35.5x55.5)mm THT Power Relay
PCB power relay [TE Connectivity] RM207024 PCB power relay
General Purpose Relays DPDT 16A24VDC 475Ohm POWER RELAY
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 16A (Contact), DC Input, AC/DC Output
Electromechanical Relay DPDT 40A 24VDC 475Ohm Through Hole
Rm207024/Te Connectivity/Potter-Brumfield |Schrack Te Connectivity RM207024
RELAY GEN PURPOSE DPDT 16A 24V
Cross Referenced to TE CONNECTIVITY - Part AMP3-1393146-3
SHRACK, DPDT PCB RELAY, 16A 24VDC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM207024