
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 284516-9 | 0 | 6h | |||||||||
| Interstate Connecting Components | 284516-9 | 0 | 4h | |||||||||
| Heilind Asia | 284516-9 | 0 | 1d | |||||||||
| Sager Electronics | 284516-9 | 0 | 6K | |||||||||
| Onlinecomponents.com | 284516-9 | 0 | 1500 | Bulk |
Download TE Connectivity / AMP 284516-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 284516-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: