TE Connectivity 284514-9

PCB terminal, 9 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 284514-9
$ 2.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284514-9.

TE Connectivity

Datasheet245 pages2 years ago
Datasheet6 pages15 years ago
Datasheet109 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages0 years ago

IHS

Burklin Elektronik

Sager Electronics

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Phoenix Contact1945164
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1984086
PCB,PT1,5/9-PVH-3,5,Conn Terminal Block 9 POS 3.5mm Solder Straight/Right Angle Thru-Hole 8A
TE Connectivity / AMP284512-9
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1776134-9
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284539-9
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796695-9
Strip Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 284514-9 provided by its distributors.

PCB terminal, 9 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 284514-9
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
9 Pos Termi-Blok Hdr Dir. Pol. Rohs Compliant: Yes |Buchanan Te Connectivity 284514-9
Conn Shrouded Header (4 Sides) HDR 9 POS 3.5mm Solder ST Top Entry Thru-Hole
Pluggable Terminal Blocks 9 POS TERMI-BLOK HDR
TERM BLOCK HDR 9POS VERT 3.5MM
9 POS TERMI-BLOK HDR DIR. POL.
PCB Terminal Blocks, Header, Wire-to-Board, 9 Position, .138 in [3.5 mm] Centerline, 1 Row, 30 – 14 AWG Wire Size, .05 – 2 mm² Wire Size, 11 A
Special Order: 9 POS TERMI-BLOK HDR DIR. POL. Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm Number of Rows: 1 Header Wire-to-Board .138" 3.5 mm | PCB Terminal Block | Part Number: 284514-9 | Internal Number: 284514-9 | .138" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty