Descriptions of Phoenix Contact 1945164 provided by its distributors.
Phoenix Contact, Header, PST1.0/9-3.5, Conn Unshrouded Header M 9 POS 3.5mm Solder ST Thru-Hole
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Connector; Male; 250 V; 3.5; 9; 2.5 kV; PA; 1.1 mm; 1 mm; 13 mm L
Headers & Wire Housings 9 Pos 3.5mm pitch Thru Hole Pin Strip
Phoenix Contact Stiftconnector PST 1,0/ 9-3,5 - 1945164
PIN STRIP 3.5MM 20AWG 250V 8A 9 POSITION COMBICON PST SERIES
Pin Strip Male 9 Position 250 V 8 A 3.5mm Pitch
TERM BLOCK HDR 9POS VERT 3.5MM
BTB CONNECTOR, HEADER, 9POS, 1ROW, 3.5MM;
Pin strip, nominal cross section: 0.5 mm2, color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: PST 1,0/..-V, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.