
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 796695-9 | 0 | 9h | |||||||||
| Heilind Asia | 796695-9 | 0 | 1h | |||||||||
| Interstate Connecting Components | 796695-9 | 0 | 7h | |||||||||
| Sager Electronics | 796695-9 | 0 | 800 | |||||||||
| Onlinecomponents.com | 796695-9 | 0 | 200 | Bulk |
Download TE Connectivity / AMP 796695-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity / AMP 796695-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: