TE Connectivity / AMP 2319848-4

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2319848-4.

Sager Electronics

Technical Drawing5 pages8 years ago
Datasheet4 pages6 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2319848-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
TE Connectivity1-1825059-7
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
TE Connectivity1-1825059-3
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
TE Connectivity1-1825059-8
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing Surface Mount T/R
C&K ComponentsSDA04H1SBD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
C&K ComponentsSD04H1SB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube

Descriptions

Descriptions of TE Connectivity / AMP 2319848-4 provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
DIP Switch End Stackable Recessed Actuator SPST 4 Position 25mA 24 VDC 8-Pin Surface Mount Tube
Slide Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Panel Mount
DIP Switches / SIP Switches END STACK DIP 4P G RECESS TUBE
Dip Switch, 4Pos, Spst, Slide, Smd; No. Of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Smd; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma; Product Range:Eds Series; Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity EDS04SGRNTU04Q
END STACK DIP 4P G RECESS TUBE DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: High Temperature Nylon Sealed Device: No DIP Gold Flash Black High Temperature Nylon | Dip Switch | Part Number: EDS04SGRNTU04Q | Internal Number: 2319848-4 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-319848-4
  • EDS04SGRNTU04Q