TE Connectivity / AMP 2176244-9

Res Thick Film 0805 4.7 Ohm 5% 0.5W(1/2W) ±400ppm/C Pad SMD T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176244-9.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago
Datasheet4 pages1 year ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-6.61%

CAD Models

Download TE Connectivity / AMP 2176244-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJP06J4R7V
Res Thick Film 0805 4.7 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 4.7 Ohm 5% 0.4W ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0805 5.1 Ohm 5% 1/8W ±400ppm/°C Molded SMD Paper T/R
PanasonicERJ-6GEYJ4R7V
Resistor Thick Film 0805 4.7 Ohm 5% 1/8W -100ppm/C to 600ppm/C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, Surface Mount, 0805
PanasonicERJT06J4R7V
Res Thick Film 0805 4.7 Ohm 5% 1/4W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 2176244-9 provided by its distributors.

Res Thick Film 0805 4.7 Ohm 5% 0.5W(1/2W) ±400ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
RES, 4R7, 0805, 0.5W, 150V; Available until stocks are exhausted Alternative available
TE CONNECTIVITY CRGS0805J4R7 SMD Chip Resistor, Anti-Surge, 4.7 ohm, 150 V, 0805 [2012 Metric], 500 mW,5%, CRGS Series
Thick Film Resistors - SMD CRGS0805 5% 4R7
Res, 4R7, 5%, 0.5W, 0805, Thick Film; Resistance:4.7Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:thick Film; Resistor Type:anti-Surge; Product Range:crgs Series Rohs Compliant: Yes
CRGS0805 5% 4R7 Resistance Value: 4.7 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 4.7 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS0805J4R7 | Internal Number: 2176244-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0805J4R7
  • CRGS0805J4R7.