TE Connectivity / AMP 2176055-5

Res Thick Film 1206 0.015 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176055-5.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2176055-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityRLP73V2BR016FTDF
Res Thick Film 1206 0.016 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR015V
1W Thick Film Resistors ±75ppm/℃ ±1% 15mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 0.015 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R
Res Current Sense Thick Film 0612 0.015 Ohm 1% 1W 0ppm/°C to 300ppm/°C Molded Paper T/R
PanasonicERJ-8BWFR015V
Res Thick Film 1206 0.015 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 0.015 Ohm 1% 0.5W(1/2W) ±1500ppm/C Pad SMD Automotive T/R
PanasonicERJB2CFR015V
Res Thick Film 0612 0.015 Ohm 1% 3/4W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.015 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ-6BWFR015V
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 15mOhm ±200ppm/C
Res Thick Film 0805 15m Ohm 1% 1/4W ±1500ppm/°C Molded SMD Paper T/R
PanasonicERJMP3KF15MU
Res Metal Plate 2010 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176156-8
Fixed Resistor, Metal Foil, 0.5W, 0.015ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity / AMP 2176055-5 provided by its distributors.

Res Thick Film 1206 0.015 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.015ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 2B R015 1% 1K RL
Chip Resistor 1% 600ppm/C 15mOhm 500mW
15m¦¸ ¡À1% 500mW ¡À600ppm/¡æ 1206 3.1mm*1.55mm*650¦Ìm
Rlp73V 2B R015 1% 1K Rl/ Rel |Cgs Te Connectivity RLP73V2BR015FTDF
RLP73V 2B R015 1% 1K RL Resistance Value: .015 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.015 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73V2BR015FTDF | Internal Number: 2176055-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73V2BR015FTDF