
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RL1206FR-7W0R015L | 451 | 10 | Cut Tape | ||||||||
| TME | RL1206FR7W0R015L-0 | 5,000 | 5K | 4h | ||||||||
| DigiKey | 311-.015LYCT-ND | 1,962 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | RL1206FR-7W0R015L | 5,000 | 5K | Bulk | ||||||||
| TTI | RL1206FR-7W0R015L | 0 | 5K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Yageo Group RL1206FR-7W0R015L.
Download Yageo Group RL1206FR-7W0R015L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RL1206FR-7W0R015L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL1206FR-7W0R015L.