TE Connectivity / AMP 2169259-1

Pluggable Connectors, Cages & Accessories/SFP+/Cage/For Use With Heat Sink
$ 21.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2169259-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 2169259-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350431-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770178-0
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity640457-6
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Mini-Fit Jr. Through Hole PCB Header, Straight, 6 Contacts, 2 Rows, 4.2mm Pitch
Connector Wire to Board Header 6 Position 3mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 2169259-1 provided by its distributors.

Pluggable Connectors, Cages & Accessories/SFP+/Cage/For Use With Heat Sink
SFP, SFP+ & zSFP+, Cage, Data Rate (Max) 16 Gb/s, Internal/External EMI Springs, SFP+ Enhanced, Not Optional, 1 x 6, Through Hole - Press-Fit, 6 Port
Special Order: SFP+ 1x6 Cage Assy, Extended H Form Factor: SFP+ Pluggable I/O Product Type: Cage Sealable: No Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F SFP+ Cage | High Speed I/o | Part Number: 2169259-1 | Internal Number: 2169259-1 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors