TE Connectivity 640457-6

Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640457-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-1.10%

CAD Models

Download TE Connectivity 640457-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TE Connectivity640455-6
6pin 2.54mm 1 Header 5A 3.81µm tin Through hole mounting 15.24mm*10.79mm*11.05mm
Samtec TSW Series Board to Board Connector, 2.54mm Pitch, 6-Pin Single Row Header, Right Angle, TH
TE Connectivity640454-6
Header, Polarized; MTA-100; 6; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity1744214-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, tin, 6 contacts
2.54mm Pitch KK 254 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 6 Circuits

Descriptions

Descriptions of TE Connectivity 640457-6 provided by its distributors.

Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
Friction Lock Header with Polarized Notches, Right-Angle Post, 6 pos.
TE Connectivity 2.54mmpitch6pSingle row pin header Wire-to-board connector, MTA-100series, right angle, Through hole mounting
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
HEADER, RIGHT ANGLE, 0.1", 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts
06P MTA100 HDR ASSY SQ R/A F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 640457-6 | Internal Number: 640457-6 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640457-6.