TE Connectivity / AMP 207609-1

Combination Line Connector, 3 Contact(s), Female, Solder Terminal, Socket
$ 2.668
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 207609-1.

IHS

Datasheet3 pages10 years ago

Electro Sonic

TE Connectivity

Arrow Electronics

Jameco

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.668
$ 5.43
Stock
3,952
49,999
Authorized Distributors
4
6
Gender
Female
Female
Pitch
5 mm
5 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-12-31
LTD Date2018-06-30

Related Parts

TE Connectivity207609-6
TE Connectivity 207609-6 METRIMATE Socket Header Tin Female Unshrouded
TE Connectivity1-521382-3
Conn Positive Lock Connector HDR 3 POS 10mm Solder ST Thru-Hole Loose Piece
TE Connectivity350541-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)
Pin Header, Power, 6.35 mm, 1 Rows, 3 Contacts, Through Hole Straight, MLX 42002 Series

Descriptions

Descriptions of TE Connectivity / AMP 207609-1 provided by its distributors.

Combination Line Connector, 3 Contact(s), Female, Solder Terminal, Socket
Header,Latch Holder 5mm 1 3pin 7.5A 3.81¦Ìm
Skt Hdr Assy.3 Posn.metrimate |Amp Te Connectivity 207609-1
Conn Wire to Board SKT 3 POS 5mm Solder ST Thru-Hole Tray
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
CONN HDR 3POS 0.197 TIN-LEAD PCB

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors