Molex 10-84-4032

Header, Locking Ramp 6.35mm 1 3-Pin 13.5A, 20A 3.5μm Tin TH 20.32mm H
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-84-4032.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Molex

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.81%

CAD Models

Download Molex 10-84-4032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.362
$ 0.379
Stock
218,328
86,051
Authorized Distributors
6
6
Gender
Male
Male
Pitch
6.35 mm
6.35 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Polyester
Contact Material
Bronze
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

KK PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 3 Circuits
Connector Header 2 Position 6.35mm Solder Straight Thru-Hole 2 Terminal 1 Port MLX-Series
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray
TE Connectivity1-163037-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity / AMP4-1534415-3
Conn IDC Connector RCP 3 POS 5mm IDT RA Cable Mount
TE Connectivity926682-1
Locking Ramp,Receptacle 2 6pin Male Pin Crimping Natural color Through hole mounting

Descriptions

Descriptions of Molex 10-84-4032 provided by its distributors.

Header, Locking Ramp 6.35mm 1 3-Pin 13.5A, 20A 3.5μm Tin TH 20.32mm H
6.35mm Pitch MLX™ Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 3 Circuits
CONN, PCB HDR, 3POS, 1ROW, 6.35MM, THT; Pitch Spacing:6.35mm; No. of Contacts:3Contacts; Gender:Header; Product Range:MLX 42002 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010844032
  • 010844032
  • 10844032
  • A-42002-3A2A1