TE Connectivity 350541-1

Connector, Shell; Commercial MATE-N-LOK; Pin; 3; 13; 250 VAC; Nylon; Natural
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350541-1.

LKR

Technical Drawing1 page8 years ago

Newark

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-11.97%

CAD Models

Download TE Connectivity 350541-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
KK PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 3 Circuits
TE Connectivity / AMP350423-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1744037-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 350541-1 provided by its distributors.

Connector, Shell; Commercial MATE-N-LOK; Pin; 3; 13; 250 VAC; Nylon; Natural
Header,Locking Ramp Solder pad 3pin Polyamide (PA) 13A tin Through hole mounting
Commercial MATE-N-LOK 3 Position Single Row Through-Hole Straight Pin Header
TE Connectivity 350541-1 Pin & Socket Connector Male Unshrouded 3 Positions Tin
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
1x3P 3P 1 5.08mm 3 Copper alloy Plugin,P=5.08mm Wire To Board Connector ROHS
CONN,CMNL,3 POS,350541-1, PCB HEADER,VERT,IN-LINE,P-LOCK
Conn Power HDR 3 POS 5.08mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
CONN HEADER 3POS VERT .200 TIN
Wire-To-Board/Wire-To-Wire Connector
350541-1, TE CONNECTIVITY/AMP BRAND
Plug & Socket Connector, Header, 3 Position, 4.95Mm; Connector Systems:Wire-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350541-1.
03P CMNL HDR ASSY SHORT NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350541-1 | Internal Number: 350541-1 | 5.08 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350541-1.