TE Connectivity / AMP 207541-3

Combination Line Connector, 3 Contact(s), Male, Solder Terminal, Plug
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 207541-3.

IHS

Datasheet3 pages10 years ago

Electro Sonic

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-13.87%

Alternate Parts

Price @ 1000
$ 7.89
Stock
546
14,344
Authorized Distributors
1
6
Gender
Male
Male
Pitch
5.0038 mm
5.0038 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold, Tin
Housing Material
Nylon
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-31
LTD Date2018-06-30

Related Parts

TE Connectivity207541-7
Header,Latch Holder 3pin Nylon 7.5A 36.86mm*17.5mm*12.7mm
TE Connectivity207541-1
Combination Line Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity207541-6
Mmate Pin Header Assy,3P Lf |Te Connectivity Amp 207541-6
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch
Pin Header, Power, Wire-to-Board, 4.2 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity3-350943-0
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 207541-3 provided by its distributors.

Combination Line Connector, 3 Contact(s), Male, Solder Terminal, Plug
3 Position 14 A Right Angle Pin Header Assembly
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Conn Rectangular PIN 3 POS 5mm Solder RA Thru-Hole Tube
METRIMATE PIN HEADER ASSY,3P <AZ
CONN HDR PIN 3 POS METRIMATE AU

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2075413