Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-350943-0

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
$ 4.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-350943-0.

TE Connectivity

Datasheet2 pages3 years ago
Datasheet19 pages0 years ago

JRH Electronics

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
+14.59%

CAD Models

Download TE Connectivity 3-350943-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)
TE Connectivity350832-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
Pin Header, 3 Contacts, 1 Row, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Pin & Socket Connectors 0.084 SERIES MLX HEADER 3CKT WITH PEG
TE Connectivity1586532-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity / AMP350423-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 3-350943-0 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
03P UMNL HDR ASSY R/A 94VO LF; Product Range:Universal MATE-N-LOK Series; No. of Contacts:3Contacts; Gender:Header; Pitch Spacing:6.35mm; Contact Termination Type:Through Hole; No. of Rows:1 Row; Connector Mounting:PCB M
03P UMNL HDR ASSY R/A 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 3-350943-0 | Internal Number: 3-350943-0 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-350943-0 .
  • 3-350943-0.